934703020 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 934703020
Unit Price (€ / pc.)
32.0705 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Sensor/Actuator Cable, 934703020, LUMBERG
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A, PUR black cable, 5-wires.
Technical Data
- Rated Current: 4 A
- Rated Voltage: 60 V
- Number of Pins: 5
- Cable Jacket Material: TPU
- Cable Jacket Color: black
- Protection Degree: IP67
- Cable Jacket Color: black
Good microbes and hydrolysis resistance, Mainly plasticizer diffusion free, Exclusion of PVC and silicone, LABS-free of lacquer wetting disturbing substances, Coldness flexibilty.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |