934703023 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 20 m, PUR, black, 4 A, 934703023

Order No.: 50F2046
EAN: 4099891117542
MPN:
934703023
RKWTS 5-298/20 M
Series: RKWTS
934703023 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.5373 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
277.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
55.5373 €

Actuator/sensor single-ended cordset, RKWTS 5-298/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 20 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei