934703030 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PUR, black, 2 A, 934703030
Unit Price (€ / pc.)
34.2839 € *
Available: 35 pcs.
Leadtime: 29 Weeks **
Total Price:
34.28 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2839 €
5 pcs.
32.2252 €
15 pcs.
30.9876 €
50 pcs.
29.6191 €
150 pcs.
28.3815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator/sensor single-ended cordset, RKWTS 8-299/2 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |