934703033 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, orange, 4 A, 934703033

Order No.: 50F3691
EAN: 4099891130268
MPN:
934703033
RKWTSN 4-182/10 M
Series: RKWTSN
Lumberg Automation
934703033 Lumberg Automation Sensor-Actuator Cables Image 1
934703033 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.1439 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
27.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.1439 €

Actuator/sensor single-ended cordset, RKWTSN 4-182/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei