934704002 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.55 m, PUR, black, 4 A, 934704002

Order No.: 50F7369
EAN: 4099891157746
MPN:
934704002
RSWTS 4-288/0,55 M
Series: RSWTS
934704002 Lumberg Automation Sensor-Actuator Cables Image 1
934704002 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
171.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.1003 €

Actuator/sensor single-ended cordset, RSWTS 4-288/0,55 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.55 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei