934705019 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 5 m, PUR, black, 2 A, 934705019

Order No.: 50F6807
EAN: 4099891153175
MPN:
934705019
RSTS 8-RKWTS 8-391/5 M
Series: RSTS
934705019 Lumberg Automation Sensor-Actuator Cables Image 1
934705019 Lumberg Automation Sensor-Actuator Cables Image 2
934705019 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
52.5623 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
262.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
52.5623 €

Actuator/sensor double-ended cordset, RSTS 8-RKWTS 8-391/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 8-pin M12 Standard connector to female angled A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei