934716005 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, green, 4 A, 934716005

Order No.: 50F0569
EAN: 4099891110888
MPN:
934716005
0985 342 117/10 M
Series: 0985342
934716005 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
324.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
64.855 €

Double-ended cordset, 0985 342 117/10 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Female straight D-coded black M12 Standard to female straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 10 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei