934716016 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 0.5 m, PUR, black, 4 A, 934716016

Order No.: 50F0700
EAN: 4099891111779
MPN:
934716016
0985 342 S4724/0,5 M
Series: 0985342
934716016 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.865 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
398.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.865 €

Double-ended cordset, 0985 342 S4724/0,5 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Female straight D-coded black M12 Standard to female straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead