934717003 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 934717003

Order No.: 50F0575
EAN: 4099891110949
MPN:
934717003
0985 342 118/2 M
Series: 0985342
934717003 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.704 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.704 €

Single-ended cordset, 0985 342 118/2 M, Lumberg Automation

Fast Ethernet Cat5e Data single-ended cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei