934717005 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 934717005
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Single-ended cordset, 0985 342 118/10 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |