934728002 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, purple, 4 A, 934728002

Order No.: 50F0402
EAN: 4099891109523
MPN:
934728002
0975 254 131/5 M
Series: 0975254
Lumberg Automation
934728002 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.2002 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
35.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
35.2002 €

Single-ended cordset, 0975 254 131/5 M, Lumberg Automation

PROFIBUS Data single-ended cordset: M12 Standard, female, angled, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour purple
Cable length 5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead