934772009 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 15 m, PVC, orange, 4 A, 934772009

Order No.: 50F1529
EAN: 4099891115852
MPN:
934772009
PRKMV 4-07/15 M - 69K
Series: PRKMV
934772009 Lumberg Automation Sensor-Actuator Cables Image 1
934772009 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.6314 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
286.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.6314 €

Actuator/sensor single-ended cordset, PRKMV 4-07/15 M - 69K, Lumberg Automation

M8 F&B (PVC) Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, orange body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes