934774008 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 10 m, PVC, orange, 4 A, 934774008

Order No.: 50F1613
EAN: 4099891116408
MPN:
934774008
PRSMV 4-07/10 M - 69K
Series: PRSMV
934774008 Lumberg Automation Sensor-Actuator Cables Image 1
934774008 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
275.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.5842 €

Actuator/sensor single-ended cordset, PRSMV 4-07/10 M - 69K, Lumberg Automation

M8 F&B (PVC) Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, orange body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes