934775005 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 20 m, PVC, orange, 4 A, 934775005

Order No.: 50F1626
EAN: 4099891116484
MPN:
934775005
PRSMWV 3-06/20 M - 69K
Series: PRSMWV
934775005 Lumberg Automation Sensor-Actuator Cables Image 1
934775005 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.5469 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
315.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
31.5469 €

Actuator/sensor single-ended cordset, PRSMWV 3-06/20 M - 69K, Lumberg Automation

M8 F&B (PVC) Actuator/sensor single-ended cordset: Male, angled, 3-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 20 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes