934802001 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, X-FRNC, black, 4 A, 934802001

Order No.: 50F0797
EAN: 4099891112288
MPN:
934802001
0985 508 123/1 M
Series: 0985508
934802001 Lumberg Automation Sensor-Actuator Cables Image 1
934802001 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.9237 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
209.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
41.9237 €

Single-ended cordset, 0985 508 123/1 M, Lumberg Automation

Fast Ethernet Cat5e Data single-ended cordset: M12 Railway, male, angled, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material X-FRNC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei