934803002 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, black, 934803002

Order No.: 50F0804
EAN: 4099891112325
MPN:
934803002
0985 508 124/2 M
Series: 0985508
934803002 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.6119 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
476.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
47.6119 €
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei