934809011 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, blue, 0.5 A, 934809011

Order No.: 50F1232
EAN: 4099891114923
MPN:
934809011
BRSTS 8X-552/10 M
Series: BRSTS
934809011 Lumberg Automation Sensor-Actuator Cables Image 1
934809011 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
147.5243 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
147.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
147.5243 €

Single-ended cordset, BRSTS 8X-552/10 M, Lumberg Automation

Gigabit Ethernet Cat7 Data single-ended cordset: M12 Railway, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; X-FRNC/LSNH blue cable, 8-wires, 4x2x0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour blue
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 0.5 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No