934809012 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 15 m, blue, 0.5 A, 934809012

Order No.: 50F1233
EAN: 4099891114930
MPN:
934809012
BRSTS 8X-552/15 M
Series: BRSTS
934809012 Lumberg Automation Sensor-Actuator Cables Image 1
934809012 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
144.585 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
722.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
144.585 €

Single-ended cordset, BRSTS 8X-552/15 M, Lumberg Automation

Gigabit Ethernet Cat7 Data single-ended cordset: M12 Railway, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; X-FRNC/LSNH blue cable, 8-wires, 4x2x0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour blau
Cable length 15 m
LED display No
max. Voltage 48 V
Rated current 0.5 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei