934809020 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 15 m, PUR, green, 0.5 A, 934809020

Order No.: 50F6822
EAN: 4099891153311
MPN:
934809020
RSTS 8X-669/15 M
Series: RSTS
934809020 Lumberg Automation Sensor-Actuator Cables Image 1
934809020 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
146.1082 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
584.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
146.1082 €

Single-ended cordset, RSTS 8X-669/15 M, Lumberg Automation

Gigabit Ethernet Cat6 Data single-ended cordset: M12 Standard, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; PUR green cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 0.5 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei