934841003 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 10 m, PVC, black, 4 A, 934841003

Order No.: 50F2339
EAN: 4099891119706
MPN:
934841003
RKMV 5-671/10 M
Series: RKMV
934841003 Lumberg Automation Sensor-Actuator Cables Image 1
934841003 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
116.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
23.3002 €

Actuator/sensor single-ended cordset, RKMV 5-671/10 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei