934841009 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 934841009

Order No.: 50F2315
EAN: 4099891119478
MPN:
934841009
RKMV 5-293/10 M
Series: RKMV
934841009 Lumberg Automation Sensor-Actuator Cables Image 1
934841009 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
140.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
28.0007 €

Actuator/sensor single-ended cordset, RKMV 5-293/10 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei