934841020 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 5 m, PUR, orange, 3 A, 934841020

Order No.: 50F2332
EAN: 4099891119638
MPN:
934841020
RKMV 5-506/5 M
Series: RKMV
934841020 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
102.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.5751 €

Actuator/sensor single-ended cordset, RKMV 5-506/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PUR black cable, 5-wires, 0.25 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei