934842008 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 934842008

Order No.: 50F2463
EAN: 4099891120665
MPN:
934842008
RKMWV 5-293/5 M
Series: RKMWV
934842008 Lumberg Automation Sensor-Actuator Cables Image 1
934842008 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
105.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.1106 €

Actuator/sensor single-ended cordset, RKMWV 5-293/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei