934842018 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 25 m, PVC, black, 3 A, 934842018

Order No.: 50F2474
EAN: 4099891120771
MPN:
934842018
RKMWV 5-507/25 M
Series: RKMWV
934842018 Lumberg Automation Sensor-Actuator Cables Image 1
934842018 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
35.7476 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
178.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
35.7476 €

Actuator/sensor single-ended cordset, RKMWV 5-507/25 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 25 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei