934843006 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 25 m, PVC, black, 4 A, 934843006

Order No.: 50F4475
EAN: 4099891134051
MPN:
934843006
RSMV 5-671/25 M
Series: RSMV
934843006 Lumberg Automation Sensor-Actuator Cables Image 1
934843006 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.4965 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
192.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
38.4965 €

Actuator/sensor single-ended cordset, RSMV 5-671/25 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 25 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei