934843016 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 15 m, PVC, black, 3 A, 934843016
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Actuator/sensor single-ended cordset, RSMV 5-507/15 M, Lumberg Automation
M8 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 15 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |