934844010 | Lumberg Automation

Sensor actuator cable, M8-cable plug, angled to open end, 5 pole, 15 m, PUR, black, 4 A, 934844010

Order No.: 50F4559
EAN: 4099891134648
MPN:
934844010
RSMWV 5-293/15 M
Series: RSMWV
934844010 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.0328 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
185.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
37.0328 €

Actuator/sensor single-ended cordset, RSMWV 5-293/15 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 15 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei