934844013 | Lumberg Automation

Sensor actuator cable, M8-cable plug, angled to open end, 5 pole, 2 m, PVC, black, 3 A, 934844013

Order No.: 50F4572
EAN: 4099891134778
MPN:
934844013
RSMWV 5-507/2 M
Series: RSMWV
934844013 Lumberg Automation Sensor-Actuator Cables Image 1
934844013 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
160.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.0412 €

Actuator/sensor single-ended cordset, RSMWV 5-507/2 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, angled, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 3 A; PVC black cable, 5-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 3 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei