934845001 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 0.5 A, 934845001
Unit Price (€ / pc.)
43.078 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Single-ended cordset, RKTS 8Y-922/2 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Hybrid, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 0.5 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |