934845003 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, black, 0.5 A, 934845003

Order No.: 50F3170
EAN: 4099891126087
MPN:
934845003
RKTS 8Y-922/10 M
Series: RKTS
934845003 Lumberg Automation Sensor-Actuator Cables Image 1
934845003 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
92.1417 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
460.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
92.1417 €

Single-ended cordset, RKTS 8Y-922/10 M, Lumberg Automation

Fast Ethernet Cat5e Data single-ended cordset: M12 Hybrid, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei