934845005 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 20 m, PUR, black, 0.5 A, 934845005

Order No.: 50F3173
EAN: 4099891126117
MPN:
934845005
RKTS 8Y-922/20 M
Series: RKTS
934845005 Lumberg Automation Sensor-Actuator Cables Image 1
934845005 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
767.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
153.51 €

Single-ended cordset, RKTS 8Y-922/20 M, Lumberg Automation

Fast Ethernet Cat5e Data single-ended cordset: M12 Hybrid, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 50 V
Nennstrom 0.5 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei