934849007 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, black, 16 A, 934849007

Order No.: 50F2702
EAN: 4099891122386
MPN:
934849007
RKT 4S-733/10 M
Series: RKT
934849007 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.2049 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
266.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
53.2049 €

Single-ended cordset, RKT 4S-733/10 M, Lumberg Automation

M12 Power single-ended cordset, female straight, 4-pins, S-coded, unshielded, 630 V AC/DC, PVC black cable, 16 AWG, blue overmold.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei