934849012 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 16 A, 934849012

Order No.: 50F2714
EAN: 4099891122492
MPN:
934849012
RKT 4T-723/15 M
Series: RKT
934849012 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
68.9367 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
344.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
68.9367 €

Single-ended cordset, RKT 4T-723/15 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 15 m
LED display No
Material PUR
max. Voltage 63 V
Rated current 16 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei