934849020 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 16 A, 934849020

Order No.: 50F2840
EAN: 4099891123475
MPN:
934849020
RKT 5K-911/15 M
Series: RKT
934849020 Lumberg Automation Sensor-Actuator Cables Image 1
934849020 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
75.9815 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
379.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
75.9815 €

Single-ended cordset, RKT 5K-911/15 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei