934849022 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, black, 16 A, 934849022

Order No.: 50F2826
EAN: 4099891123345
MPN:
934849022
RKT 5K-735/5 M
Series: RKT
934849022 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.5785 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
71.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.5785 €

Single-ended cordset, RKT 5K-735/5 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei