934849050 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 16 A, 934849050

Order No.: 50F3044
EAN: 4099891125134
MPN:
934849050
RKTS 4T-722/15 M
Series: RKTS
934849050 Lumberg Automation Sensor-Actuator Cables Image 1
934849050 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
93.2008 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
466.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
93.2008 €

Single-ended cordset, RKTS 4T-722/15 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 4-pin, T-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei