934849076 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, gray, 16 A, 934849076

Order No.: 50F2861
EAN: 4099891123635
MPN:
934849076
RKT 5L-949/5 M
Series: RKT
934849076 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.4909 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
262.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
52.4909 €

Single-ended cordset, RKT 5L-949/5 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei