934849082 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, gray, 16 A, 934849082

Order No.: 50F3117
EAN: 4099891125684
MPN:
934849082
RKTS 5L-956/5 M
Series: RKTS
934849082 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.7102 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
348.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
69.7102 €

Single-ended cordset, RKTS 5L-956/5 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+FE), L-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei