934849317 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 16 A, 934849317

Order No.: 50F2843
EAN: 4099891123505
MPN:
934849317
RKT 5K-911/2 M SW
Series: RKT
934849317 Lumberg Automation Sensor-Actuator Cables Image 1
934849317 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
58.7622 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
58.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7622 €

Single-ended cordset, RKT 5K-911/2 M SW, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei