934849327 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, black, 10 A, 934849327

Order No.: 50F2829
EAN: 4099891123376
MPN:
934849327
RKT 5K-736/10 M SW
Series: RKT
934849327 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
83.657 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
83.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.657 €

Single-ended cordset, RKT 5K-736/10 M SW, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 10 A; PVC black cable, 0.75 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 630 V
Nennstrom 10 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei