934849344 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, black, 16 A, 934849344

Order No.: 50F3040
EAN: 4099891125103
MPN:
934849344
RKTS 4S-915/5 M SW
Series: RKTS
934849344 Lumberg Automation Sensor-Actuator Cables Image 1
934849344 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.4933 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
232.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.4933 €

Single-ended cordset, RKTS 4S-915/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 630 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei