934850004 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 15 m, PUR, black, 16 A, 934850004

Order No.: 50F3328
EAN: 4099891127350
MPN:
934850004
RKWT 4S-703/15 M
Series: RKWT
934850004 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.377 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
346.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
69.377 €

Single-ended cordset, RKWT 4S-703/15 M, Lumberg Automation

M12 Power single-ended cordset: Female, angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei