934850008 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 15 m, PVC, black, 16 A, 934850008
Unit Price (€ / pc.)
61.3683 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Single-ended cordset, RKWT 4S-733/15 M, Lumberg Automation
M12 Power single-ended cordset: Female, angled, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 15 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |