934850076 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, gray, 16 A, 934850076

Order No.: 50F3443
EAN: 4099891128333
MPN:
934850076
RKWT 5L-949/5 M
Series: RKWT
934850076 Lumberg Automation Sensor-Actuator Cables Image 1
934850076 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.172 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
461.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
46.172 €

Single-ended cordset, RKWT 5L-949/5 M, Lumberg Automation

M12 Power single-ended cordset: Female, angled, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No