934851045 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, black, 16 A, 934851045

Order No.: 50F6554
EAN: 4099891151157
MPN:
934851045
RSTS 4S-915/10 M
Series: RSTS
934851045 Lumberg Automation Sensor-Actuator Cables Image 1
934851045 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
55.335 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
553.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
55.335 €

Single-ended cordset, RSTS 4S-915/10 M, Lumberg Automation

M12 Power single-ended cordset: Male, straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 630 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei