934851083 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, gray, 16 A, 934851083
Unit Price (€ / pc.)
112.6573 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Single-ended cordset, RSTS 5L-956/10 M, Lumberg Automation
M12 Power single-ended cordset: Male, straight, 5-pin(4+FE), L-coded, shielded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 63 V | |
Rated current | 16 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |