934852011 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PUR, black, 16 A, 934852011

Order No.: 50F7161
EAN: 4099891156176
MPN:
934852011
RSWT 4T-723/10 M
Series: RSWT
934852011 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.0982 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
416.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
52.0982 €

Single-ended cordset, RSWT 4T-723/10 M, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 4-pin, T-coded, blue body, 50 V AC/60 V DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei