934852077 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PUR, gray, 16 A, 934852077

Order No.: 50F7230
EAN: 4099891156602
MPN:
934852077
RSWT 5L-949/10 M
Series: RSWT
934852077 Lumberg Automation Sensor-Actuator Cables Image 1
934852077 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
100.4955 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
100.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.4955 €

Single-ended cordset, RSWT 5L-949/10 M, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei