934852322 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PVC, black, 16 A, 934852322

Order No.: 50F7207
EAN: 4099891156435
MPN:
934852322
RSWT 5K-735/5 M SW
Series: RSWT
934852322 Lumberg Automation Sensor-Actuator Cables Image 1
934852322 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
419.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.9951 €

Single-ended cordset, RSWT 5K-735/5 M SW, Lumberg Automation

M12 Power single-ended cordset: Male, angled, 5-pin(4+PE), K-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei