934853004 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PVC, black, 16 A, 934853004

Order No.: 50F5575
EAN: 4099891142636
MPN:
934853004
RST 4S-RKT 4S-733/2 M
Series: RST
934853004 Lumberg Automation Sensor-Actuator Cables Image 1
934853004 Lumberg Automation Sensor-Actuator Cables Image 2
934853004 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
80.8248 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
80.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8248 €

Double-ended cordset, RST 4S-RKT 4S-733/2 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 4-pin(3+PE), S-coded, blue body, 600 V AC/DC, 16 A; PVC black cable, 1.50 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei